VL3 UPC Ultra-Compact PC
Phoenix Contact's VL3 UPC industrial box PC can be used in a wide range of applications, from automation to IIoT
Phoenix Contact's VL3 UPC is a family of palm-sized industrial box PCs with 6th-generation embedded Intel® Atom® processors and excellent connectivity options ideal for IIoT applications like edge computing or decentralized data collection and processing.
The VL3 UPCs are configurable to match the requirements of each application, with processors, RAM, onboard system storage, and expansion options that offer excellent connectivity in this product class. The VL3 UPC can be configured to include two COM ports and WLAN without impacting the system size of 100 mm x 50 mm x 100 mm. Customers can also opt for additional Ethernet ports. All VL3 systems are designed for 24/7 operation in demanding industrial environments.
The compact VL3 UPC industrial box PC can be used in a wide range of applications, from automation to IIoT, including edge fog computing and distributed data collection. It can be configured with CPU, memory, storage, and other options selected by the customer. The VL3 UPC can be either DIN rail or wall mounted. The ultra-compact chassis of 10 cm square by 5 cm high fits even in limited spaces. High reliability is achieved by adopting a fanless structure and SSD storage.
- Robust, fanless embedded system fully configurable and compact design for small enclosure installation
- Advanced connectivity options with up to four addressable Ethernet ports and enhanced security with TPM 2.0
- Intel Atom x6211E 1.3 GHz/3.0 GHz(2 core)
- Intel Atom x6413E 1.5 GHz/3.0 GHz(4 core)
- CPU, RAM, and storage configurations [Note: For the 2 GB RAM model, OS (Windows) cannot be selected]:
- Atom x6211E: 2 GB of RAM/30 GB of storage or 8 GB of RAM/60 GB of storage
- Atom x6413E: 16 GB of RAM/120 GB of storage
- Protection class: IP30 and UL listed for standard locations (UL 61010-1) and hazardous locations (UL 61010-2-201 Class I, Division 2, Groups A, B, C, D T4)
- Operating temperature range: -20°C to +60°C (Note: 0.5 m/sec airflow is required)
- Storage and transportation temperature range: -40°C to +70°C
- Standard interfaces:
- USB: 2x USB 3.1
- Ethernet interface: 2x 10/100/1000 Mbps, RJ45 i225-IT
- Monitor connection: 1x DisplayPort (DP++)
- In addition to the standard interfaces, options such as serial communication ports, Ethernet ports, and WLAN are available
- Operating system: Windows 10 IoT Enterprise and Linux support; Windows 11 ready with TPM 2.0 support
VL3 UPC Ultra-Compact PC
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1433148 | Industrial Box PC | מיידית - 1 | $2,377.53 | הצגת הפרטים |