pi-top Bluetooth® Keyboard

pi-top's full-size wireless keyboard combines a sleek design with a built-in rechargeable battery and trackpad

Image of pi-top's Bluetooth Keyboard The pi-top Bluetooth keyboard works as a durable screen protector for the pi-top FHD Touch Display. It magnetically attaches to the base of the pi-top FHD Touch Display with no need for switches, plugs, and pairing.

Sleek and compact, the pi-top Bluetooth keyboard is a full-size keyboard with a built-in rechargeable battery and trackpad. Auto-pair a pi-top Bluetooth keyboard with a pi-top [4] or simply connect it to a Raspberry Pi or computer via Bluetooth.

pi-top Bluetooth keyboard's rechargeable battery offers 36 hours of power before it needs recharging.

Features
  • Integrated 3.7 V, 740 mWh (200 mAh) battery
    • Charge time: 1 hour
    • Use time: 36 hours (based on constant use in Bluetooth mode)
  • 1x micro USB port
  • Bluetooth 3.0: auto pairs when connected to pi-top [4]
  • US keyboard layout
Applications
  • Classrooms
  • Industrial
  • Hackers and makers
  • Laptop devices (combined with the pi-top FHD Touch)

pi-top Bluetooth® Keyboard

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BLUETOOTH KEYBOARD FOR PI-TOP [4KB1-BT-US-01BLUETOOTH KEYBOARD FOR PI-TOP [4מיידית - 0See Page for Pricingהצגת הפרטים
2021-02-19 תאריך הפרסום