4723 Series Minigrabber® Test Clip with Banana Jack
Pomona Electronics 4723 series Minigrabber test clip is compact and reliable, with a banana‑jack designed for precision test connections
Pomona Electronics 4723 series Minigrabber test clip is a compact and easy to use test accessory designed for secure, precise electrical connections in engineering, field service, and laboratory environments. Featuring a standard banana jack built directly into the plunger, it allows seamless attachment to banana plug patch cords, enabling quick and efficient measurement setups. Its high-quality construction, including a gold-plated beryllium copper contact, nickel plated brass jack, and durable glass filled nylon insulation, ensures long term performance and reliability. The miniature hook design makes it well suited for gripping small component leads, terminals, and fine pitch circuitry. Supporting up to 30 VAC / 60 VDC in handheld testing and 5 A current, the 4723 series is ideal for technicians, educators, and electronics professionals.
Features
- Standard banana jack built into the plunger for direct attachment to banana plug patch cords
- Miniature hook/pincer opening (0.120"/3.05 mm) for small electronic components and test points
- High‑reliability materials: gold‑plated contact, nickel‑plated brass jack, and glass‑filled nylon insulation
- Supports 30 VAC/60 VDC and 5 A max for handheld testing
- Available in multiple colors for circuit identification (black, red, brown, and orange)
Applications
- Making secure electrical connections to small leads, IC pins, and fine‑pitch components
- Electronics troubleshooting, diagnostics, and repair benches
- R&D and engineering labs requiring safe and precise test‑point access
- Measurement setups using banana plug patch cords
- Educational labs needing durable, safe low-voltage precision test clips
4723 Series Minigrabber® Test Clip with Banana Jack
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4723-0 | MINIGRABBER BLACK BANANA | מיידית - 1678 | $35.38 | הצגת הפרטים |
![]() | ![]() | 4723-2 | MINIGRABBER RED BANANA | מיידית - 729 | $35.38 | הצגת הפרטים |