SCTEST2 Combo Wrist Strap/Footwear Tester
Pomona's combo wrist strap and footwear tester with footplate helps keep operators safe
Pomona's SCTEST2 allows users to test the path-to-ground to make sure an operator’s grounding device is functioning as it should. The SCTEST2 has separate test circuits for each of the wrist straps and foot grounders that are accessed by a rocker switch to get a quick pass or fail on all personal grounding devices. A green light displays when either wrist straps or foot grounders are working, and a red or yellow light displays with an audible alarm if either device is failing. If a failure happens, the display will also show if the resistance on the device is too high or too low. The SCTEST2 can also be used on smocks or garments that have a grounding mechanism using a coiled cord connection.
Features
- Separate test circuits for wrist straps and foot grounders utilizing a rocker switch, allowing operators to quickly test all personal grounding devices
- Combo tester includes a stainless-steel footplate to test foot grounders
- Footplate has a molded insulative backplate with beveled edges, isolating the operator from the flooring to ensure accurate testing
- Each combo tester is calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology (NIST) and includes a NIST certificate
- The combo tester requires little maintenance and there are no user-serviceable parts; if the meter requires service beyond cleaning the test switch or footplate, please contact the factory
SCTEST2 Combo Wrist Strap/Footwear Tester
| תמונה | מק"ט יצרן | תיאור | מאפיינים | כולל | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCTEST2 | COMBO TESTER, WRIST STRAP/FOOTWE | - | - | מיידית - 6 | $1,907.52 | הצגת הפרטים |