Test Lead Kit with 8-32 Threaded Probe Tip
Pomona Electronics durable threaded‑tip probes with screw‑on alligator clips provide secure, versatile electrical testing
The Pomona 6723 test lead kit is engineered for reliable, secure electrical testing across laboratory, industrial, and field environments. Featuring a sharp, stainless-steel probe tip with an 8-32 threaded base, the design allows the included alligator clip to screw directly onto the probe, preventing accidental separation during measurement, making it ideal for stable, hands-free testing. The leads fit all standard DMMs with safety banana jacks and comply with IEC 10102031 safety standards.
Constructed with silicone-insulated wire, nickel-plated contacts for corrosion resistance, and rugged insulation materials including Triax and Nylon 6, this kit supports demanding measurement tasks. Rated 1,000 V CAT III/20 A at the probe and 300 V CAT II/10 A at the alligator clip, the 6723 kit ensures safe operation across a wide range of electrical systems.
- 8-32 stainless-steel threaded probe tip allows secure attachment of alligator clips
- Screw-on alligator clips eliminate accidental separation during testing
- Compatible with all standard DMMs using safety banana jacks
- High safety ratings: 1,000 V CAT III/20 A for probe; 300 V CAT II/10 A for alligator clips
- Durable construction: silicone wire, nickel-plated metal components, and Triax/Nylon insulation
Test Lead Kit with 8-32 Threaded Probe Tip
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6723 | TEST LEAD BANANA TO PROBE 43.9" | מיידית - 0 | $200.93 | הצגת הפרטים |