ESP32 microWatt Development Board
The PTSolns ESP32 microWatt dev board is based on the Espressif ESP32-WROOM-32E-N8 microcontroller, specifically designed for Internet of Things (IoT) applications
The PTSolns ESP32 microWatt low-power development board is specifically designed for IoT and related applications. It is equipped with both Wi-Fi® and Bluetooth® LE capabilities facilitated by an embedded ESP32 module. The board can be powered through either USB-C® or an external voltage input ranging from 3.5 V to 6.0 V, rendering it particularly suitable for single-cell 3.7 V/4.2 V LiPo battery applications.
The ESP32 microWatt has an intuitive pinout, collecting like pins in groups such as the I²C and SPI pins. Packed with many unique features, this development board is ideal for hobbyists, educators, and professionals for prototyping and testing their projects.
The microWatt Support Library (mSL) helps novice users with various tasks and provides important product information. The mSL combines with a collection of supporting material relating to ESP32 development, reducing the barrier to entry into the world of IoT development.
The ESP32 microWatt is part of the microWatt family, which consists of several products designed to work together. These products, when combined, offer additional features such as LiPo charging via PV solar, LoRa long-distance communication, and custom prototyping.
- USB-C port
- 2.4 GHz Wi-Fi
- Bluetooth LE
- UART, SPI, I²C, Touch, ADC, DAC, PWM
- Designed specifically to be powered by a single cell 3.7 V/4.2 V LiPo battery
- Low power, especially during deep sleep, which gives it the name microWatt
- Onboard reset and programmable buttons and LED
- Part of the microWatt family
- FCC, IC/ISED, RoHS3 compliant
- IoT
- Sensor data gathering
- Prototyping
- Automation
- Educational
Associated Product
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00199-211 | PROTO BOARD FOR ESP32 MICROWATT | מיידית - 19 | $23.32 | הצגת הפרטים |