CP10.241-M1 DIN-Rail Power Supply
PULS’ convection-cooled DIN-rail power supply for medical applications meets IEC 60601-1 standards
PULS' CP series has the potential to meet medical applications' high demands and requirements in terms of reliability, space-savings, special approvals and stringent safety standards.
Open frame power supplies were previously the only option available to medical device manufacturers. With the medical power supply CP10.241-M1, PULS offers an efficient, convection-cooled DIN-rail power supply conforming to the highest technological standards. Additionally, the power supply is only 39 mm wide and available from stock.
Medical applications in hospitals (operating room equipment, patient monitoring, and nurse call systems), building technology (door openers and lighting), and imaging diagnostics (CT, MRT, and ultrasound) can greatly benefit from the high industry standard. There is also an increasing number of applications within laboratories requiring this type of DIN-rail power supply.
The most obvious difference from the open frame power supplies is the design and mounting on the DIN-rail. The DIN-rail installation, a long-established standard in the industry, is new for medical applications.
The most important benefits of DIN-rail mounting are rapid installation and a high degree of flexibility that facilitate modular system design. This means that individual components from different manufacturers can be combined to create the best option for the application regarding efficiency, performance, and price. A further advantage of DIN-rail mounting is that users can affix power supplies from different performance classes on an integrated installation system. This also allows for retrofitting or a quick replacement of components.
The convection cooling of the CP10.241-M1 is an appealing option for medical technology in particular. The devices do not require any fan to dissipate the heat. This applies to the entire output range and is possible thanks to a high efficiency of 95.2% and low power losses of 12.1 W. This makes unreliable and noisy fans unnecessary. The CP10.241-M1 contributes to a quiet environment for patients. In addition, the high efficiency means that the power supply provides high reliability and a long lifetime (120,000 hours at AC 230 V, full load and 40°C). This makes the device perfect for many years of use in medical equipment.
The CP10.241-M1 conforms to all requirements defined in the standards IEC 60601-1, 3rd edition and IEC 60601-1-2, 4th edition. The power supply provides two means of protection for patients (2 MOPP: means of patient protection) and operators. Compliance with the EMC test is also provided in full, without any additional measures such as external filters.
Features
- 2 MOPP and 2 MOOP safety approved for medical applications according to IEC 60601-1, 3rd edition
- EMC tested for medical use according to IEC 60601-1-2, 4th edition
- Quick-connect spring-clamp terminals and DIN-rail mounting for easy installation
- Small design for tight locations: 39 mm width
- Full power between -25°C and +60°C
- DC-OK relay contact for status notification