MiniLine Series DIN-Rail Power Supplies

PULS' MiniLine power supplies are compact, installed in seconds, and have an excellent cost-to-value ratio

Image of PULS' MiniLine Power SuppliesThe MiniLine family from PULS covers DIN rail power supplies for low and medium power range from 15 W to 100 W. These units feature robust polycarbonate housings with extra-large screw terminals for safe and easy connections. The MiniLine family also includes models with spring-clamp terminals, which are perfectly suitable for applications with a high level of shock and vibration.

MiniLine products provide users with an excellent cost-benefit ratio and a high-power density without compromises in quality. A 30 W MiniLine power supply requires only 22.5 mm on the DIN rail, ideal for applications where space is limited. Redundancy modules are available for all MiniLine models for critical applications.

All units are suitable for use in industrial applications as well as commercial and residential areas. The comprehensive approvals package allows a trouble-free, universal use. All units are UL and CE certified and most units are approved to GL, ABS, NEC Class 2, and Class I, Division 2.

Features
  • Ultra-compact size
  • Most models also accept a DC-input
  • Full output power between -10°C and +60°C
  • Models with extra wide temperature range from -40°C to +70°C
  • 3-year warranty
  • Spring clamp and screw terminal models offered
  • Robust polycarbonate housing
  • Most models are NEC Class 2 approved for limited power applications
2017-07-24 תאריך הפרסום