Ethernet Magnetics Module for Medical Applications – HXU6200NL
Pulse Electronics’, a YAGEO Company, HXU6200NL four pair 30 W Ethernet magnetics for medical applications
Pulse Electronics', a YAGEO Company, HXU6200NL four pair 30 W Ethernet magnetics for medical applications is qualified to UL60601-1. It offers 2 means of operator protection (2 MOOP), PoE capable up to 30 watts, voltage isolation of 3000 VRMS, and 4.0 mm creepage and 2.5 mm air clearance. Medical applications consist of MRI machines, surgical equipment, CPAP, and infusion pumps to name a few.
Resources
- UL60601-1 qualified
- 2 MOOP
- 4P PoE 30 W
- Operating temp. from -40°C up to +85°C
- 3K VRMS voltage isolation
- 4 mm creepage
- 2.5 mm air clearance
- +15 years production support
- MRI machines
- Surgical equipment
- CPAPs
- Infusion pumps
- Dialysis equipment
HXU6200NL Ethernet Magnetics Module
| תמונה | מק"ט יצרן | תיאור | השראות | ET (מתח-זמן) | סוג ההרכבה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HXU6200NL | XFRMR MAGNETIC 1PORT 1GIG MED | 350µH | - | הרכבה משטחית | מיידית - 11 | $95.33 | הצגת הפרטים |