1 GB SMD BGA Technology Ethernet LAN Modules
Pulse Electronics’ compact 1 GB, SMD ball-grid array (BGA) for high-density footprint applications
Pulse Electronics, a YAGEO Company, BGA modules can be used as building blocks for switches and routers or other Ethernet network connectors that can support the 1 GB data rate. Offered in standard and industrial temperature ranges, the components sit directly on the footprint of the current products which can help upgrade existing PoE switches and routers to PoE+ without the need for any major changes to existing PCB layouts other than the output of the DC power supply. Using this series can future-proof designs by offering 10/100/1000 base-T connectivity with up to 70 W of deliverable DC power over 4-pair and are backward compatible with the original range.
- Operating temperature:
- Standard: 0°C to +70°C
- Industrial: -40°C to +80°C
- Compact SMT 1 GB PoE modules offering less than 140 mm²/port density
- Reliable surface-mount ball-grid array
- Modular construction exceeds IEEE802.3u/ab
- Options support 4pair PoE+ (70 W) of DC power
- Designed to fit behind 2xN connectors
- RoHS-6, peak reflow temperature rating +245°C