5G-FR1 Multiband Antenna – SKF5G Series

Pulse Electronics', a YAGEO Company, SKF5G antenna with an active L1/L2 GNSS can be utilized in any 5G-FR1 and WiFi-6E application

Image of Pulse Electronics', a YAGEO Company, 5G-FR1 Multiband Antenna – SKF5G SeriesPulse Electronics, a YAGEO Company, offers a 5G-FR1, WiFi-6E multiband antenna, the SKF5G. It is a low-profile multiband antenna designed with an attractive OEM profile, rugged construction, and exceptional performance across all key bands. Covering a wide frequency range of 617 MHz to 960 MHz/1450 MHz to 7125 MHz with an active L1/L2 GNSS, this antenna can be utilized in any 5G-FR1 and WiFi-6E application. The SKF5G offers superior performance across the entire operating frequency range with a minimum 2dBi gain and 50% efficiency rating. With an OEM fin-style package, IP67 rating, robust design, and extremely small footprint that is only 52.5 mm wide, the SKF5G is an ideal candidate for vehicular and transportation applications.

The SKF5G is designed with up to six cable leads and can be customized with the number of leads, cable lengths, and connector types for design flexibility and easy integration into user projects. Specially designed to meet the demanding requirements for numerous applications, including fleet management, FirstNet/public safety, DSRC/CV2X, and more, the SKF5G optimizes and complements any WiFi-6E, 5G-FR1, and CBRS network.

Resources

Features
  • Wide frequency range: 617 MHz to 960 MHz/1450 MHz to 7125 MHz
    • 2 × 2 MiMo cellular, 5G-FR1 (4G-LTE fallback)
    • 2 × 2 MiMo WiFi-6E, DSRC/V2X
    • L1/L2 active GNSS
  • Customizable cable lengths, connector types, and number of cable leads
  • Mechanically robust design
    • IP67 ingress rating
    • 5 mm width x 62 mm height
  • Designed for optimal performance in key frequency bands
    • Average peak gain: 617 MHz to 960 MHz 2.3 dBi, 1710 MHz to 4200 MHz 4.5 dBi, 4400 MHz to 7125 MHz 5.0 dBi
2022-10-24 תאריך הפרסום