5G-FR1/Wi-Fi-6E Wall- or Window-Mount MiMo Antenna - W1856

Pulse Electronics’ 5G/Wi-Fi antenna is designed to provide consistent and reliable connectivity throughout homes and businesses

Image of Pulse Electronics 5G-FR1/WiFi-6E Wall or Window Mount MiMo Antenna – W1856The W1856 from Pulse Electronics', a YAGEO company, is a 5G-FR1, Wi-Fi-6E indoor wall- or window-mount antenna, covering a wideband frequency range of 617 MHz to 7,125 MHz and with low VSWR. With exceptional performance throughout the entire band, a minimum of 2 dBi gain that supports both 5G and Wi-Fi-6E, and MiMo capability, the W1856 delivers lightning-fast speeds and ultra-low latency, making it ideal for streaming high-definition video, gaming, and other bandwidth-intensive activities throughout homes and businesses.

Features
  • 2x MiMo antenna configuration
  • Omnidirectional radiation
  • Dipole antenna
  • Clip-mount connections
  • Low profile: 9.6 mm/0.377” thickness
Applications
  • 5G-FR1 laptop connectivity, access points and routers, and accessories
  • 4G LTE backward compatible
  • Wi-Fi-6E/7 2x MiMo compatible
2023-08-31 תאריך הפרסום