High-Current Automotive Common-Mode Chokes - PMC9539 Series

Pulse Electronics', a YAGEO Company, round wire coil winding technology and high-permeability ferrite material create a specially designed choke for EMI filtering for automotive electrification

Image of Pulse Electronics', a YAGEO Company, High-Current Automotive Common-Mode Chokes - PMC9539 SeriesPulse Electronics', a YAGEO Company, PMC9593 series is a through-hole component that is suitable for high-vibration environments and has a maximum isolation capability of 1,000 VDC between the windings. High-permeability ferrite material is utilized to minimize the number of turns using Pulse Electronics', a YAGEO Company, round wire coil winding technology and enable low DC resistance (less than 3 mΩ). With inductance values ranging from 90 µH to 250 µH and a current rating up to 25 A, these products are specially designed for EMI filtering for automotive electrification but are suitable for other applications.

Common Mode Chokes Overview

How Does it Work - Common Mode Chokes

Features
  • EP16 platform
  • Round wire coil
  • Size: 19.6 mm x 17.8 mm x 15.5 mm
  • Ratings: 90 uH / 25 A to 250 uH / 18 A
  • 1,000 VDC isolation
Applications
  • Automotive
  • Data communications
  • Computing
  • Industrial
  • Aerospace

High-Current Automotive Common-Mode Chokes - PMC9539 Series

תמונהמק"ט יצרןתיאורדירוג זרם (מקס')התנגדות DC ‏(DCR) (מקס')מתח נקוב - DCכמות זמינהמחירהצגת הפרטים
CMC 18A 2LN 750 OHM THPMC9539.254NLCMC 18A 2LN 750 OHM TH18A2.7 mOhm-מיידית - 540$11.19הצגת הפרטים
CMC 22A 2LN 450 OHM THPMC9539.164NLCMC 22A 2LN 450 OHM TH22A1.7mOhm-מיידית - 609$11.19הצגת הפרטים
CMC 25A 2LN 250 OHM THPMC9539.903NLCMC 25A 2LN 250 OHM TH25A‎1.3mOhm‎-מיידית - 624$11.19הצגת הפרטים
2022-03-31 תאריך הפרסום