Automotive Communication - Ethernet and CMC Magnetics
Pulse Electronics, a YAGEO Company announces a new line of automotive communications components
Pulse Electronics, a YAGEO Company offers their full line of HM series Ethernet magnetics and common mode chokes (CMCs) for automotive communication applications. The Ethernet magnetics and CMCs support multiple technologies used in automobiles including MOST, CAN Bus, FlexRay, Ethernet Audio Video Bridging (AVB), 100Base-T1, 1000Base-T1, and Power over Data Lines (PoDL). Pulse Electronics', a YAGEO Company, parts are designed to operate from -40°C to +125°C, have high reliability, high volume manufacturing, long term manufacturing support, and meet AEC-Q200 requirements.
- Designed to meet 100BASE-TX/T1 and 1000BASE-TX/T1 IEEE802.3 standards
- Supports all major PHY manufacturers
- Multiple packages and configurations available
- TS-16949 certification capable
- Meets AEC-Q200 requirements
- Designed to operate from -40°C to +125°C
- PPAP Capable
- Infotainment
- Body control
- Camera/radar
- Advanced driver assist systems (ADAS)
- Battery management
- Backbone diagnostics
Common Mode Chokes - PulseChip™ Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PE-1812ACC510STS | CMC 230MA 2LN 3.5KOHM SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | PE-1812ACC110STS | CMC 360MA 2LN 600OHM SMD AECQ200 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |