50 A Current Sense Transformers with 10 mm Extended Creepage – PAS6322
Pulse Electronics, a YAGEO Company current sense transformers are designed to UL62368 for applications where safety isolation is required
Pulse Electronics, a YAGEO Company, launches the PAS6322 series of current sense transformers which supports current measurement of up to 50 ARMS. The innovative extended ER11.5 bobbin allows for an ultra-low profile and currently the smallest reinforced insulation, 10 mm creepage solution on the market. The platform measures 12.8 mm x 20.5 mm x 7.0 mm and has secondary winding options from 30 T/0.4 mH up to 200 T/12 mH and can effectively measure frequencies as low as 20 kHz. The part is designed to comply with UL62368 and is suitable for applications requiring safety isolation.
- Height: 7 mm maximum
- Footprint: 12.8 mm x 20.5 mm maximum
- Current rating: up to 50 A
- Inductance range: 20 kHz to 1 MHz
- Insulation: reinforced, 10 mm creepage
- Isolation: 5 kVDC, 6 s