Industrial SMD Discrete LAN Transformers - HB/HXB Series
Pulse's LAN transformers are designed for use in industrial networks and rugged environments
HB/HXB SMD discrete LAN transformers from Pulse Electronics, a YAGEO Company, are designed for use in industrial networks and rugged environments where 100 Mbps, 1 Gigabit or multi-rate Gigabit (1/2.5/5/10 Gbps) are needed with or without Power over Ethernet (PoE) up to 90 W. Each design provides a minimum of 1,500 VRMS isolation between the analog and digital planes and meets or exceeds IEEE 802.3 standards for signal integrity and performance. All parts are manufactured on highly automated production lines, which improves efficiency and high volume capacity. They are eco-friendly, Pb-free, fully RoHS compliant, and halogen-free. All conform to JEDEC-J-STD 020x for MSL1, which gives them a long shelf-life and makes them easy to handle in production environments.
- Meet or exceed IEEE802.3 for all Ethernet data rates
- 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T
- Supports PoE/PoE+ up to 90 W on 4 pairs
- Moisture resistance: MSL1 parts in tape-and-reel
- Industry-standard SMD case sizes
- HB series operating temperature: 0°C to +70°C
- HXB series operating temperature: -40°C to +85°C
- Insulation breakdown >1,500 VRMS
- MSL1, SMD packages supplied in tape-and-reel
- AI and HPC computing
- Industry 4.0 automation and machine learning
- Industrial Ethernet switches, servers, and routers
- Rugged laptops, computers, and controllers
- Ethernet gateways for harsh environments
- Security, CCTV, and access systems
- Data logging and analysis
- Intelligent power supplies
- Human/machine interfaces
- Consumer electronics and domestic appliances
- Building controls: lighting, heating, ventilation