High-Current Composite Inductors – PA/PM543x Series

Pulse Electronics', a YAGEO Company, composite inductors are suited for applications in the communications, computing, industrial, and automotive markets

Image of Pulse Electronics', a YAGEO Company, High-Current Composite Inductors – PA/PM543x SeriesPulse Electronics', a YAGEO Company, PA/PM543x series high-current composite inductors offer extremely high energy storage density 1300 µJ/cm3, current ratings in excess of 57 Apk, and range in size from 4.3 mm x 4.3 mm x 3.1 mm up to 17.8 mm x 16.8 mm x 8 mm. Available in both commercial-grade (-40°C to +130°C) PA543x series and automotive-grade (-55°C to +155°C) PM543x series, these products are ideally suited for any high-performance applications in the communications, computing, industrial, and automotive market segments. Composite core inductors offer superior performance over similar molded powder inductors due to the high-density core materials and low loss winding structure yet retain the desired soft saturation characteristics.

Commercial (PA543x) / Automotive (PM543x)
Features
  • AEC-Q200 automotive grade reliability
  • Meets IATF16949 standards
  • Larger termination for low DCR and high efficiency
  • Minimized acoustic noise and low leakage flux
  • Handles high transient current spikes without saturation
Applications
  • Communications
  • Computing
  • Industrial
  • Automotive

High-Current Composite Inductors – PA/PM543x Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FIXED IND 4.7UH 5.1A 44.1 MOHMPM5430.472NLTFIXED IND 4.7UH 5.1A 44.1 MOHMמיידית - 3766$4.38הצגת הפרטים
FIXED IND 6.8UH 3.9A 74.1 MOHMPM5430.682NLTFIXED IND 6.8UH 3.9A 74.1 MOHMמיידית - 2196$4.38הצגת הפרטים
FIXED IND 10UH 7A 29.82 MOHM SMDPM5432.103NLTFIXED IND 10UH 7A 29.82 MOHM SMDמיידית - 62$6.26הצגת הפרטים
FIXED IND 15UH 6A 43.75 MOHM SMDPM5432.153NLTFIXED IND 15UH 6A 43.75 MOHM SMDמיידית - 46$6.26הצגת הפרטים
FIXED IND 4.7UH 10.5A 14.4 MOHMPM5432.472NLTFIXED IND 4.7UH 10.5A 14.4 MOHMמיידית - 2113$6.26הצגת הפרטים
2021-08-26 תאריך הפרסום