High Isolation SMT Flyback Gate Drive Transformers
Pulse Electronics' transformers offer a compact industrial design and select models with the AEC-Q200 qualification
Pulse Electronics', a YAGEO Group Company, high isolation SMT flyback gate drive transformer platforms provide high isolation, as well as power the gate drive circuitry in a compact and cost effective industrial design. Select flyback converter transformers offer the AEC-Q200 qualification for typical IGBT gate drivers in HEV/EV powertrain inverters. An isolated IGBT gate driver requires isolated power supply for safety isolation. The isolation boundary is well aligned with the gate driver, resulting in a compact PCB layout platform. Designed for Broadcom's ACPL-32JT and ACPL-302J IGBT gate drivers.
Flyback Transformers for Gate Driver ICs application note
- PH0416NL:
- Reinforced insulation, 8.3 mm extended creepage
- 5 kV isolation
- EP7 platform with the AEC-Q200 qualification
- PH9363NL:
- Basic insulation, 2.8 mm creepage
- 2.5 kV isolation
- Industry standard ER11/5 platform
- PH9496NLT (commercial) and PM2277NLT (AEC-Q200):
- Basic insulation, 6.2 mm creepage
- 2.5 kV isolation
- EP7 platform
- Flyback converter transformer
- RoHS compliant
- Powertrain inverters
- Electric vehicles (EVs) and hybrid EVs
- Motor drives
- MOSFETs and IGBTs drive circuitry
2.5 kV High Isolation SMT Flyback Gate Drive Transformers
| תמונה | מק"ט יצרן | תיאור | יצרן ערכת שבבים (Chipset) | תדר | גודל / מידה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PH9496NLT | XFMR FLYBACK DC/DC CONV SMD | - | 80kHz | אורך 0.413 אינץ' x רוחב 0.406 אינץ' (10.50 מ"מ x 10.30 מ"מ) | מיידית - 250 | $12.63 | הצגת הפרטים |