High-Isolation Gate Drive Transformer, PH9400-Series

Pulse Electronics, a YAGEO Company offers their PH9400-series of transformers which have up to 5,000 VRMS gate-to-drive isolation

Image of Pulse Electronics', a YAGEO Company, PH9400 Series TransformerThe PH9400-series is comprised of Pulse Electronics', a YAGEO Company, first ever surface-mount (SMT), high-isolation gate drive transformers. Pulse Electronics, a YAGEO Company is excited to add this series to their current lineup of quality gate drive transformers, as this particular series was designed to offer an SMT alternative to their existing THT P058xx-series. It also boasts up to a 300% increase in volts-second capability.

Features
  • Basic and reinforced insulation
  • Patented Sidecar package with 12 mm creepage
  • Up to 5,000 VRMS gate-to-drive isolation
  • 600 VRMS voltage rating
  • IEC 60950, IEC 61558, and IEC 60601 compliant
Applications
  • Motor drive circuits
  • Solar inverters
  • Medical device power supplies
2016-09-30 תאריך הפרסום