Small Form-Factor, Low-Power Isolation Transformers

Pulse Electronics', a YAGEO Company, offers a diverse range of platform solutions for low-power isolation

Image of Pulse Electronics, a YAGEO Company Small Form-Factor, Low-Power Isolation TransformersPulse Electronics, a YAGEO Company low-power isolation transformers are used in a wide assortment of applications and circuits for the communications, computing, medical, industrial, and automotive market segments. Isolation transformers are used to isolate signals between low-voltage and high-voltage circuits, provide voltage to gate drive circuitry, turn-on and control IGBTs, and power isolated communication interfaces such as RS-232 and RS-485. With the proliferation of high-voltage battery packs in automotive and energy storage applications, the demand for compact, high isolation transformers is growing exponentially.

Pulse Electronics, a YAGEO Company offers isolation transformers in both through-hole and surface-mount in a wide array of winding configurations and ratios and are typically used in h-bridge, f-bridge, push-pull, and flyback topologies. Pulse Electronics, a YAGEO Company catalog parts range in isolation voltage from 500 VRMS to 5 kVRMS and feature functional, basic, and reinforced safety insulation.

Isolation Transformer Overview PDF

Features
  • Functional, basis, and reinforced insulation
  • Small form factors: 6.6 mm x 5.8 mm x 5.3 mm to 16.7 mm x 16.5 mm x 14.2 mm
  • Isolation voltages up to 5 kVRMS
Applications
  • Alternative energy solutions
  • Industrial control boards
  • Communication interface protocols
  • Gate drive and IGBT circuits

PH9384 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TRANSFORMER 538UH MAX253 SMDPH9384.021NLTTRANSFORMER 538UH MAX253 SMDמיידית - 344$7.74הצגת הפרטים
XFMR GATE-DR 3CT:5CT SM NPBPH9384.035NLTXFMR GATE-DR 3CT:5CT SM NPBמיידית - 125$7.74הצגת הפרטים
TRANSFORMER 538UH MAX253 SMDPH9384.089NLTTRANSFORMER 538UH MAX253 SMDמיידית - 791$7.74הצגת הפרטים
TRANSFORMER 538UH MAX253 SMDPH9384.012NLTTRANSFORMER 538UH MAX253 SMDמיידית - 10869$7.74הצגת הפרטים
XFMR GATE-DR 4CT:3CT SM NPBPH9384.043NLTXFMR GATE-DR 4CT:3CT SM NPBמיידית - 763$7.74הצגת הפרטים
TRANSFORMER 538UH MAX253 SMDPH9384.011NLTTRANSFORMER 538UH MAX253 SMDמיידית - 1156$7.74הצגת הפרטים
XFMR GATE-DR 8CT:3CT SM NPBPH9384.083NLTXFMR GATE-DR 8CT:3CT SM NPBמיידית - 150$7.74הצגת הפרטים
XFMR GATE-DR 3T:4CT SMT NPBPH9384.034NLTXFMR GATE-DR 3T:4CT SMT NPBמיידית - 2287$7.74הצגת הפרטים
2021-06-14 תאריך הפרסום