Wideband 5G FR1, Wi-Fi 6E Ground Plane Independent Antennas – LPTNG600/71DMN Series

Pulse Electronics', a YAGEO Company, antennas are designed for use in transit, M2M, Band 71, CBRS bands 42/48, IoT, and cellular applications

Image of Pulse Electronics', a YAGEO Company, Wideband 5G FR1, Wi-Fi 6E Ground Plane Independent Antennas – LPTNG600/71DMN SeriesThe LPTG600/71DMN LPT series antenna from Pulse Electronics', a YAGEO Company, is a 5G FR1, low-profile transit, M2M, Band 71 IoT antenna with exceptional performance, covering 617 MHz to 960 MHz/1710 MHZ to 7125 MHz. The LPTNG600/71DMN series features 2 dBi and 5.5 dBi gain, dipole configuration, respectively, creating superior coverage over long distances compared to similar antennas on the market.

They are offered in ground plane independent (LPTNGP600/71DMN) and DC grounded, ground plane independent (LPTNGPDCG600/71DMN). They have the same attractive and mechanically robust IP67 rated design and an omnidirectional pattern, making them ideal for both indoor and outdoor applications. These antennas measure just 3.7” tall with a 1.61” diameter and have an aesthetically pleasing package that make them versatile across many different markets and applications. Mounting with a direct N-jack will allow for an easy vandal-resistant installation in ceiling and surface mount applications.

Features
  • Wideband 5G FR1 cellular, Wi-Fi, and Wi-Fi 6E coverage
  • High-performance and high-efficiency single element design
  • Omnidirectional pattern
  • Ground plane independent
  • Mechanically robust, IP67 rated for outdoor and indoor use
  • Low profile with aesthetically pleasing package
  • Standard N-jack mounting solution for both ceiling mount and surface mount installs
Applications
  • FirstNet/public safety
  • Cellular/5G/LTE/CBRS
  • M2M/utility boxes
  • Smart metering
  • IoT/IIoT
  • Transportation
2023-01-16 תאריך הפרסום