QPB1033 S-Band Switched-Filter Bank Modules

Qorvo modules integrate switching and filtering in a 6 mm × 6 mm module for radar and defense RF front-end designs

Image of Qorvo QPB1033 S-Band Switched-Filter Bank ModulesThe Qorvo QPB1033 is an integrated S‑band switched filter bank covering 2,700 MHz to 3,300 MHz with six contiguous 100 MHz BAW filter channels and an internal bypass path. It integrates input/output switching and filtering into a single 6 mm surface‑mount module, simplifying RF front‑end design in tightly constrained systems.

Designed for fast band selection, the QPB1033 supports sub‑microsecond switching (480 ns) while maintaining high out‑of‑band rejection. Typical maximum insertion loss is 6.5 dB across the operating band, with ≥40 dBc attenuation measured 50 MHz from each sub‑band. This enables effective interference suppression in wideband or frequency‑agile receiver architectures.

The device is optimized for SWaP‑constrained platforms where size, integration, and RF performance must be balanced. By consolidating six filters, two switches, and a bypass into a single plastic overmold package, the QPB1033 reduces external component count, RF routing complexity, and alignment risk compared to discrete filter implementations.

Features
  • 2,700 MHz to 3,300 MHz coverage with six 100 MHz BAW filter channels
  • Integrated bypass path with on-chip input and output switching
  • Fast 480 ns band-to-band switching time
 
  • ≥40 dBc out-of-band rejection at 50 MHz offset from each sub-band
  • Compact 6 mm × 6 mm ×  0.78 mm SMT plastic overmold package
Applications
  • S-band radar receivers and transceivers
  • Frequency-agile and multifunction RF systems
 
  • Defense and aerospace RF front-ends
  • Spectrum-dense environments requiring high rejection filtering

QPB1033 S-Band Switched Filter Bank Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
2.7-3.3 GHZ SWITCHED FILTER BANK
QPB1033SR2.7-3.3 GHZ SWITCHED FILTER BANKמיידית - 100$819.07הצגת הפרטים
מוצרים חדשים
2.7-3.3 GHZ SWITCHED FILTER BANK
QPB1033TR72.7-3.3 GHZ SWITCHED FILTER BANKמיידית - 0$502.62הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
EVB FOR 2.7-3.3 GHZ SWITCHED FIL
QPB1033EVBEVB FOR 2.7-3.3 GHZ SWITCHED FILמיידית - 0$2,993.29הצגת הפרטים
2026-04-15 תאריך הפרסום