QPF4559 5 GHz Wi-Fi® 7 High-Power Front End Module
The Qorvo QPF4559 module integrates a 5 GHz power amplifier, single pole two throw switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device
The Qorvo QPF4559 integrated front-end module (FEM) is designed for Wi-Fi 7 (802.11be) systems. The compact form factor and integrated matching minimize the layout area in the application.
Performance is focused on optimizing the power amplifier (PA) for a 5 V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. This is done across a wide bandwidth, enabling operation in all channels from UNII1-4 (5.1 GHz to 5.9 GHz). Integrated die level filtering for 2nd and 3rd harmonics and 2.4 GHz rejection for DBDC operation are included. A coupler with RF output and a broad range, constant slope voltage logarithmic power detector is provided for application feedback.
The Qorvo QPF4559 integrates a 5 GHz PA, SP2T switch, and bypassable LNA into a single device.
- POUT = +18 dBm MCS13 EHT80 -47dB dynamic EVM
- POUT = +20 dBm MCS11 HE80 -43 dB dynamic EVM
- POUT = +24 dBm MCS9 VHT80 -35 dB dynamic EVM
- POUT = +27 dBm MCS0 HT20 spectral mask compliance
- Optimized for 5 V operation
- 32 dB Tx gain
- 1.6 dB noise figure
- 16 dB Rx gain and 7 dB bypass loss
- Integrated RF coupler
- Integrated DC logarithmic power detector
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
QPF4559 5 GHz Wi-Fi® 7 High-Power Front End Module
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | QPF4559SR | 5GHZ WI-FI 7 HIGH POWER FRONT EN | מיידית - 415 | $12.30 | הצגת הפרטים |
![]() | ![]() | QPF4559TR13 | 5GHZ WI-FI 7 HIGH POWER FRONT EN | מיידית - 3350 | $9.28 | הצגת הפרטים |
![]() | ![]() | QPF4559EVB | EVB FOR 5GHZ WI-FI 7 HIGH POWER | מיידית - 0 | $614.87 | הצגת הפרטים |