Q-Secure Locking Power Cords

Qualtek’s power cords with locking C13 connectors are designed to provide a secure connection between the power cord and the device it is powering

Image of Qualtek's Q-Secure Locking Power CordsQualtek’s Q-Secure NEMA 5p - 15P power cords with locking C13 connectors are designed to provide a more secure connection between the power cord and the device it is powering. The locking C13 connector has a built-in mechanism that ensures that the connector stays securely in place, reducing the risk of accidental disconnection. Qualtek’s locking power cords are rated up to a maximum of 35 lbs.

Features
  • SJTW, 14 AWG, 16 AWG, or 18 AWG/3C, unshielded
  • Temperature rating: +105°C
  • Rating: up to 15 A, 250 VAC
  • Jacket color: black
  • Plug: NEMA 5-15 P
  • Connector: locking IEC 60320 C13
  • Approvals: UL and cUL
  • Length: 36 inches to 144 inches
  • Locking connector rated up to a maximum of 35 lbs
Applications
  • Data centers
  • Medical devices
  • IT workstations
  • Audio/visual equipment
  • Trade shows and events
  • Server rooms
  • Industrial environments
  • Educational Institutions
  • Retail environments
  • Laboratory equipment
2023-06-09 תאריך הפרסום