QFWB Level VI Power Supplies

Qualtek expands its QFWB series with 18 W, 30 W, 36 W, and 65 W options

Image of Qualtek's QFWB Level IV Power SuppliesQualtek’s QFWB series AC/DC wall-mount power supplies have an output voltage ranging from 5 V to 24 V with varying wattages. The QFWB series has worldwide safety approvals including UL, FCC, and cUL. The 2.1 mm x 5.5 mm output plugs are ideal for a variety of applications. The QFWB-10-5-USUB is made explicitly for Raspberry users.

Features
  • Universal AC input/full range
  • Energy efficiency Level VI
  • Compact design
  • Output protections: SCP/OCP
  • No load power consumption <0.1 W
2018-04-18 תאריך הפרסום