LG290P (03) GNSS Module

Quectel LG290P (03) is a quad-band, multi-constellation, high-precision, low power consumption GNSS module

Image of Quectel LG290P (03) GNSS ModuleQuectel LG290P (03) is a quad-band, multi-constellation, high-precision GNSS module that supports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations, as well as SBAS augmentation systems (WAAS, EGNOS, BDSBAS, MSAS, GAGAN, and SDCM). It also supports precise point positioning services like PPP-B2b and PPP-HAS. A built-in professional-grade interference detection and cancellation algorithm effectively mitigates multiple narrowband interferences. This significantly enhances signal reception performance, particularly in complex electromagnetic environments. Furthermore, LG290P (03) supports multi-constellation, quad-band RTK algorithms, ensuring fast and reliable high-precision positioning even in challenging environments such as urban canyons and dense foliage. It also features an RTKHOLD function that leverages observation data model prediction technology to maintain high-precision positioning for up to 10 minutes during unexpected RTK differential service interruptions.

The LG290P (03) supports integrity information detection functions, such as protection levels, that assist control decision-making for applications like automated navigation. It also supports on-chip memory ECC (error correction code) verification and a secure boot mode, providing additional protection for firmware security. Additionally, the module offers rich peripheral interfaces, including UART and I2C, to meet diverse user application requirements. Its advantages include high precision and low power consumption.

Features
  • High-precision quad-band GNSS module
  • 12.2 mm x 16 mm x 2.6 mm, approximate 0.9 g
  • Operating temperature: -40°C to +85°C
  • Supports GPS, GLONASS, Galileo, BDS, QZSS, and NavIC
  • Multi-GNSS engine for GPS, GLONASS, Galileo, BDS, QZSS, and NavIC
  • SBAS system
  • Reception of L1, L2, L5, and E6 GNSS quad-band signals concurrently
  • High update rate up to 20 Hz even in RTK mode
  • Quad-band RTK with fast convergence time and high accuracy
  • Built-in professional-grade NIC anti-jamming unit to suppress multiple narrowband interference sources
  • UART and I2C interfaces
  • PP-HAS E6, PPP-B2b, RTKHOLD, and AGNSS technology
  • Urban canyon performance
Applications
  • High-precision navigation applications, including intelligent robots, precision agriculture, mining, surveying, and mapping, and autonomous driving
  • Products requiring control decision-making for applications like automated navigation

LG290P (03) GNSS Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ALL BANDS L1/L2/L5/L-BAND, ALL GLG290P03AAMDALL BANDS L1/L2/L5/L-BAND, ALL Gמיידית - 46$249.37הצגת הפרטים
LG290P DAUGHTER BOARDLG290P03AATALG290P DAUGHTER BOARDמיידית - 8$354.37הצגת הפרטים
2026-01-19 תאריך הפרסום