RM520N 5G NR Sub-6 GHz Module

Quectel's 5G IoT modules are specially optimized for IoT/eMBB applications

Image of Quectel RM520N 5G NR Sub-6-GHz ModuleQuectel's RM520N series of 5G IoT modules are specially optimized for IoT/eMBB applications and designed in an M.2 form factor per the 3GPP Release 16 specification, which supports both 5G NSA and SA modes. The RM520N is compatible with Quectel's 5G module series RM50xQ, LTE-A Cat 6 module EM06, Cat 12 module series EM12/EM12xR/EM120K, and Cat 16 module EM160R-GL, facilitating migration from LTE-A to 5G.

The RM520N is an industrial-grade module for industrial and commercial applications only. It covers nearly all the mainstream carriers worldwide and supports Qualcomm® IZat location technology Gen9C Lite (GPS, GLONASS, BDS, and Galileo). The integrated GNSS receiver greatly simplifies the product design and provides quicker, more accurate, dependable positioning capability.

Thanks to a rich set of Internet protocols, industry-standard interfaces, and abundant functionalities (USB and PCIe® drivers for Windows 7/8/8.1/10, Linux, and Android), the module can be adopted in a wide range of eMBB and IoT applications, including industrial routers, home gateways, STB, industrial laptops, consumer laptops, industrial PDAs, rugged tablet PCs, video transmission, and digital signage.

Features
  • 5G NR sub-6 GHz module
  • M.2 form factor
  • 30 mm × 52 mm × 2.3 mm
  • SA data rates: 2.4 Gbps (DL) / 900 Mbps (UL)
  • NSA data rates: 3.4 Gbps (DL) / 550 Mbps (UL)
  • Extended temperature range: -40°C to +85°C
  • Worldwide 5G and LTE-A coverage
  • 5G/4G/3G multi-mode module in M.2 form factor, optimized for IoT and eMBB applications
  • Supports NSA and SA modes
  • Multi-constellation GNSS receiver available for applications requiring fast and accurate positioning in any environment
  • Feature refinements: DFOTA and VoLTE (optional)

RM520N 5G NR Sub-6 GHz Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF TXRX MOD CELLULAR CARD EDGERM520NGLAP-M20-SGASARF TXRX MOD CELLULAR CARD EDGEמיידית - 0$919.83הצגת הפרטים
2024-05-16 תאריך הפרסום