Captive Panel Screws and Retainers

RAF's captive screws and retainers assure easy and secure assembly

Image of RAF Captive Panel ScrewsRAF's captive panel screws and retainers are invaluable for equipment panels where mounting hardware is subject to loss. In addition to standard models, variations can be chosen such as slotted, unslotted or hex heads, washers for oval head styles, and retainer spring and washer sets.

Features
  • 6 styles of captive panel screws; 7 swaged retainer types
  • Brass, steel, and stainless steel
  • More than 40 metallic finishes
  • Threads: 2-56 to 3/8-16
  • Lengths: 21/32” to 2”
  • Head diameters: 5/16” to 3/4”
  • Available as standard parts in American and metric dimensions
Applications
   
  • Panel covers
  • Rack assemblies
  • Sheet metal fabrication
 
  • Electronic enclosures
  • Access panels
  • Captivated assembly requirements

Captive Panel Screws and Retainers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PANEL SCREW PAN SLOTTED M3X0.5M0284-SSPANEL SCREW PAN SLOTTED M3X0.5מיידית - 423$8.05הצגת הפרטים
PANEL SCREW KNOB SLOTTED M3X0.5M0181-SSPANEL SCREW KNOB SLOTTED M3X0.5מיידית - 4$6.07הצגת הפרטים
PANEL SCREW KNOB SLOTTED M3X0.5M0174-SSPANEL SCREW KNOB SLOTTED M3X0.5מיידית - 394$6.22הצגת הפרטים
PANEL SCREW PAN SLOTTED #4-400818-SSPANEL SCREW PAN SLOTTED #4-40מיידית - 62$4.67הצגת הפרטים
PANEL SCREW KNOB SLOTTED #10-320163-SSPANEL SCREW KNOB SLOTTED #10-32מיידית - 59$17.23הצגת הפרטים
PANEL SCREW PAN SLOT M2.5X0.45M0275-SSPANEL SCREW PAN SLOT M2.5X0.45מיידית - 1558$4.97הצגת הפרטים
PANEL SCREW PAN SLOTTED #4-400823-SSPANEL SCREW PAN SLOTTED #4-40מיידית - 158$5.88הצגת הפרטים
PANEL SCREW PAN SLOTTED M3X0.5M0285-SSPANEL SCREW PAN SLOTTED M3X0.5מיידית - 117$6.30הצגת הפרטים
PANEL SCREW KNOB SLOTTED M3X0.5M0171-SSPANEL SCREW KNOB SLOTTED M3X0.5מיידית - 828$5.46הצגת הפרטים
PANEL SCREW KNOB SLOTTED #4-407083-SSPANEL SCREW KNOB SLOTTED #4-40מיידית - 70$7.48הצגת הפרטים
PANEL SCREW PAN SLOT M2.5X0.45M0278-SSPANEL SCREW PAN SLOT M2.5X0.45מיידית - 205$5.54הצגת הפרטים
PANEL SCREW KNOB SLOTTED #4-400104-SSPANEL SCREW KNOB SLOTTED #4-40מיידית - 0$25.68הצגת הפרטים
PANEL SCREW PAN SLOT M2.5X0.45M0277-SSPANEL SCREW PAN SLOT M2.5X0.45מיידית - 6860$6.03הצגת הפרטים
PANEL SCREW PAN SLOTTED #4-400822-S-12PANEL SCREW PAN SLOTTED #4-40מיידית - 0$6.03הצגת הפרטים
PANEL SCREW PAN SLOTTED #4-400822-SSPANEL SCREW PAN SLOTTED #4-40מיידית - 182$7.17הצגת הפרטים
PANEL SCREW KNOB SLOTTED #6-320392-S-12PANEL SCREW KNOB SLOTTED #6-32מיידית - 0$7.17הצגת הפרטים
PANEL SCREW PAN SLOT M2.5X0.45M0282-SSPANEL SCREW PAN SLOT M2.5X0.45מיידית - 0$20.08הצגת הפרטים
PANEL SCREW KNOB SLOTTED #8-320127-SSPANEL SCREW KNOB SLOTTED #8-32מיידית - 40$27.78הצגת הפרטים
PANEL SCREW PAN SLOTTED #4-400817-SSPANEL SCREW PAN SLOTTED #4-40מיידית - 275$10.82הצגת הפרטים
PANEL SCREW KNOB SLOTTED #6-320586-SSPANEL SCREW KNOB SLOTTED #6-32מיידית - 0$6.10הצגת הפרטים
2017-12-29 תאריך הפרסום