MICON 5 IP67-Rated Tactile Switches

RAFI's IP67-rated tactile switches offer extraordinary tactile feedback

Image of RAFI's Micon 5 IP67 Rated Tactile SwitchesRAFI’s small pushbutton tactile switches of the MICON 5 series have extraordinary tactile feedback. The built-in gold contacts guarantee reliable button operation.

Due to their extreme temperature resistance from -40°C to +125°C, the MICON series is ideally suited for automotive or comparable outdoor applications. This series will also have multiple operating forces from 2.9 N to 8.1 N, as well as both THT and SMT mounting options for any PCB variation.

Features
  • MICON 5 S: IP67 sealed for protection against environmental influences
  • MICON 5 SL: IP67 sealed with an extended lifetime of 10 million operating cycles
  • MICON 5 Safety: IP67 sealed with two potential-free, dual-channel DPST 1 NC and 1 NO contacts
Applications
  • IEC 61508: Functional safety
  • IEC 62061: Safety of machinery
  • IEC 60601: Medical equipment
  • ISO 26262: Road vehicles
  • DIN EN 50128: Railway
  • DIN EN ISO 13849: Industrial automation
  • DIN EN ISO 25119: Agriculture and forestry

MICON 5 Tactile Switches - IP67-Rated

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.001/0000SWITCH TACTILE SPST-NO 0.1A 35Vמיידית - 1729$8.66הצגת הפרטים
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.201/0000SWITCH TACTILE SPST-NO 0.1A 35Vמיידית - 2014$8.66הצגת הפרטים
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.113/0000SWITCH TACTILE SPST-NO 0.1A 35Vמיידית - 1785$9.18הצגת הפרטים
SWITCH TACTILE SPST-NO 0.1A 35V1.14.005.016/0000SWITCH TACTILE SPST-NO 0.1A 35Vמיידית - 80$11.38הצגת הפרטים
SWITCH TACTILE SPST-NO 0.1A 35V1.14.105.101/0000SWITCH TACTILE SPST-NO 0.1A 35Vמיידית - 1159$9.18הצגת הפרטים
SWITCH TACT DPST-NO/NC 0.1A 35V1.14.205.111/0000SWITCH TACT DPST-NO/NC 0.1A 35Vמיידית - 0$17.48הצגת הפרטים
2023-11-10 תאריך הפרסום