RF 15 Series Tactile Switches

RAFI’s RF 15 series incorporates keycaps, light guides, and LEDs into one package

Image of RAFI's RF15 Series Tactile SwitchesRAFI's RF 15 series tactile switches offer a milestone in key switch development. The RF 15 tactile switches incorporate keycaps, light guides, and LEDs in one package, making them easy to work within product design. No special tooling or custom keycaps are required. The RF 15 switches measure 15 mm x 15 mm. These switches have full-surface illumination, excellent tactility, and exceptional acoustics making them especially suitable for flat input systems with keycaps or overlays.

Features
  • RF 15 series – non-illuminated, fully illuminated, spot illumination
  • RF 15 H series – high-profile, non-illuminated, fully illuminated
  • RF 15 N series – low-profile pressure pad
  • RF 15 R series – round pressure pad, low- and high-profile versions, non-illuminated, spot illumination
  • Special tactile feedback for a positive interface experience 
  • Long service life ensures high quality  
  • Key switches for membrane keyboards or under keycaps
  • Overall height: 9.7 mm or 12.5 mm, sometimes variable due to plunger 
  • Actuating forces from 2 N to 3 N 
  • Gold or silver contacts 
  • Terminal technology: THT 
  • Rated voltage up to 50 V 
  • Operating life up to 1,000,000 switching operations
  • UL approved
Applications
  • Medical devices
  • Input devices for industrial equipment
  • Measurement-control-regulation 
  • Mechanical and system engineering
2018-11-30 תאריך הפרסום