RMIC Series Microphones

Raltron’s microphones are used in mobile devices, consumer electronics, security systems, and automotive navigation

Image of Raltron's RMIC Series MicrophonesRaltron’s RMIC series analog electret condenser microphones come in sizes from 3.0 mm to 9.7 mm and are available in omnidirectional, unidirectional, and noise-canceling versions. Due to their relatively low cost, high sensitivity, and low power consumption, they are commonly used in mobile devices, consumer electronics, security systems, automotive navigation and hands-free calling systems, medical devices, wearable technology, and IoT devices.

Features
  • Ultra-small packages from 3.0 mm x 1.5 mm
  • Omnidirectional, unidirectional, or noise-canceling
  • Sensitivity: -38 ±3 dB to -42 ±3 dB
  • Rated voltages: 1.4 V to 5 V, 1 V to 5 V, 1 V to 10 V
  • Available terminations: Solder point, through-hole, and lead wire
Applications
  • Consumer electronics
  • Smart home controls
  • IoT and wearable devices
  • Mobile devices
  • Security systems
  • Medical equipment
  • Radios and headsets
  • Automotive

RMIC Series Microphones

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
Unidirectional MicrophoneRMIC-110-5-6027-NS1Unidirectional Microphoneמיידית - 414$4.64הצגת הפרטים
Noise Cancelling MicrophoneRMIC-110-5-4015-NS2Noise Cancelling Microphoneמיידית - 910$4.88הצגת הפרטים
Omnidirectional MicrophoneRMIC-110-5-3015-NS1Omnidirectional Microphoneמיידית - 873$5.32הצגת הפרטים
Unidirectional MicrophoneRMIC-110-5-4015-NS3Unidirectional Microphoneמיידית - 792$6.62הצגת הפרטים
Omnidirectional MicrophoneRMIC-110-10-6027-NS1Omnidirectional Microphoneמיידית - 791$2.63הצגת הפרטים
Wired Microphone MicrophoneRMIC-104-10-4015-NS1Wired Microphone Microphoneמיידית - 776$2.63הצגת הפרטים
SMD MicrophoneRMIC-115-10-4013-NS1SMD Microphoneמיידית - 988$2.81הצגת הפרטים
Omnidirectional MicrophoneRMIC-110-10-9750-NS1Omnidirectional Microphoneמיידית - 220$3.46הצגת הפרטים
SMD MicrophoneRMIC-110-5-6015-NS1SMD Microphoneמיידית - 1200$3.83הצגת הפרטים
SMD MicrophoneRMIC-110-10-6022-NS1SMD Microphoneמיידית - 600$3.83הצגת הפרטים
2024-05-06 תאריך הפרסום