Raspberry Pi Zero 2 W
Following up on the success of the Raspberry Pi Zero W, Raspberry Pi has developed a more powerful version of the Zero in the same form factor
Raspberry Pi’s Zero 2 W is a product in their most affordable line of single-board computers. Since it is the same form factor, the Zero 2 W is a drop-in replacement for the Zero W.
The Zero 2 W includes a quad-core 64-bit Arm® Cortex®-A53 CPU clocked at 1 GHz and is built around a Raspberry Pi RP3A0 system in package (SiP), integrating a BCM2710A1 die with 512 MB of LPDDR2 SDRAM. This configuration enables the Raspberry Pi Zero 2 W to have 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero W.
The Raspberry Pi Zero 2 W offers 2.4 GHz 802.11 b/g/n wireless LAN and Bluetooth® 4.2, support for Bluetooth Low Energy (BLE), and modular compliance certification.
The Zero 2 W contains a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port, and an unpopulated footprint for a HAT-compatible 40-pin GPIO header. It is powered by a micro USB port. Video output is sent through a mini HDMI port; however, composite video output can easily be made available through the test points if needed.
Being the Zero 2 W shares the same form factor as the Zero W, it will fit into most existing Raspberry Pi Zero cases.
- Form factor: 65 mm x 30 mm
- Processor: Broadcom BCM2710A1, quad-core 64-bit SOC (Arm Cortex-A53 @ 1 GHz)
- Memory: 512 MB LPDDR2
- Connectivity
- 2.4 GHz IEEE 802.11 b/g/n wireless LAN, Bluetooth 4.2, BLE, onboard antenna
- 1 x USB 2.0 interface with OTG
- HAT-compatible 40-pin I/O header footprint
- microSD card slot
- Mini HDMI port
- CSI-2 camera connector
- Video
- HDMI interface
- Composite video
- Multimedia
- H.264, MPEG-4 decode(1080p30)
- H.264 encode (1080p30)
- OpenGL ES 1.1, 2.0 graphics
- Input power: 5 VDC 2.5 A
- Operating temperature: -20°C to +70°C
- Product lifetime: Raspberry Pi Zero 2 W will remain in production until at least January 2028
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | SC0038 | CASE 3.110" L X 1.484" W | מיידית - 194 | $16.40 | הצגת הפרטים | |
![]() | SC0725 | 1M HDMI CABLE | מיידית - 422 | $9.84 | הצגת הפרטים | |
![]() | SC0005 | HDMI M/F ADAPTER | מיידית - 0 | See Page for Pricing | הצגת הפרטים | |
![]() | SC0726 | 10CM HDMI M/F CABLE | מיידית - 638 | $12.59 | הצגת הפרטים | |
![]() | SC0727 | OTG ADAPTER | מיידית - 1384 | $3.84 | הצגת הפרטים | |
![]() | SC0731 | 1M USB CABLE | מיידית - 277 | $7.97 | הצגת הפרטים |