R-78B Series Switching Regulator

RECOM Power's R-78B series 2 A switching regulators with high efficiency

Image of RECOM's R-78B Series RECOM Power expands its R-78B series with a new 2 A on-board power supply. These switching regulators can reach efficiencies up to 96% without heat sinks. The R-78Bxx-2.0 series provides a high-power density of up to 17.5 W per cm³ in a SIP3 housing measuring only 11.5 mm x 8.5 mm x 17.5 mm.

The R-78Bxx-2.0 series switching regulators are ideally suited to replace 78xx linear regulators and are also pin compatible with linear regulators in TO-220 packages. This series offers a broad spectrum of output voltages spanning from 1.2 VDC to 15 VDC and input voltages of up to 32 VDC.

At 96% efficiency, very little energy is lost through heat. Up to 30 watts of power are provided over a temperature range from -40°C to +70°C without the need for heatsinks, reducing mounting costs and saving space. Tight output regulation protects against any sudden change in input voltage and keeps interference levels low and output voltage stable.

The converters are overcurrent as well as short-circuit protected. Low ripple and noise figures, and a 10 mA input current under short-circuit conditions round off the specifications of this versatile converter series. All modules are certified to IEC/EN62368-1 and EN55022 with a CB report, and come with a three-year warranty.

Features
  • Efficiency up to 96%, no heatsinks required
  • 2 A continuous output current
  • Wide operating temperature -40°C to +70°C at full load
  • Short-circuit and over-temperature protection
  • Pin compatible with TO220 linear regulators
  • Positive to negative
2017-03-21 תאריך הפרסום