RAC05-K/C14 Low-Cost, Isolated, 5 W Power Supply with Integrated Mains Filter

RECOM's RAC-K/C14, developed exclusively for DigiKey, is a unique (patent-pending) 5 W AC/DC converter contained within the same case as a mains input filter

Image of RECOM's RAC05-K/C14 Low-Cost, Isolated, 5 W Power Supply with Integrated Mains FilterCombining both an AC/DC converter and a mains input filter into one compact case, RECOM's RAC-K/C14 is an extraordinary power supply. It fits into a standard IEC kettle connector mounting hole, facilitating effortless installation. Since the AC/DC converter is enclosed and EMC compliant, it allows for reliable conversion directly from mains voltage without the need for a PCB.

It has touchable output spade terminals with safe extra-low voltage (SELV); 3.3 VDC, 5 VDC, 12 VDC, 15 VDC, and 24 VDC outputs; 85-264 VAC input voltage; and an operating temperature of -40°C up to +70°C. It is highly efficient and is short-circuit, overload, and overvoltage protected.

RAC-K/C14 Derating Graph

RAC-K/C14 Efficiency Graph

Features
  • Unique patent-pending design
  • Isolated AC/DC module integrated with mains input filter within inline case
  • Easy installation
  • Safe, touchable DC/DC outputs
  • EMC compliant
  • 85-264 VAC universal input voltage
  • Short-circuit, over-load, and over-voltage protected
Applications
  • Single-board computers (such as Raspberry Pi and Arduino)
  • Rapid prototyping
2018-11-09 תאריך הפרסום