RAC05-K/PD3 Series Converters
RECOM Power’s low-power AC/DC converter features PD3 and OVC III ratings
RECOM Power's RAC05-K/PD3 series is a unique 5 W converter that is rated with both PD3 and OVC III that comes in a 2" x 1" package. The converter is capable of continuous voltage up to 528 VAC with a no-load power consumption of <0.5 W and 100 VAC to 277 VAC nominal input range (-10%/+15%). It has an operating temperature range of -40°C to +85°C, fully protected outputs, and EMC Class A and B compliance without external components for floating installations. These modules are ideal for low-power applications that will be exposed to harsh conditions.
- 5 W
- PD3 and OVC III ratings
- 100 VAC to 277 VAC input (-10%/+15%)
- Continuous max voltage of 528 VAC
- EN55032 Class B with floating outputs
- No-load power consumption: <0.5 W
- IoT
- IIoT
- Renewable energy
- Smart grids
- Metering equipment