RAC05E-KT Series AC/DC Converter
RECOM’s 5 W AC/DC converter with an EI-30 transformer pinout hold UL and CB certifications
RECOM Power’s RAC05E-KT series are economically priced converters with a 100 VAC to 240 VAC input in a 1.07” x 1.26” package with no load power consumption <100 mW. They meet general-purpose requirements for ITE and office use and household applications or light industrial automation processes. These modules are UL 62368-1 certified and have CB certifications for IEC 62368-1 and IEC 60335-1. They also meet EN 55014, EN 55032 class B, and FCC15 limits.
- EI-30 transformer pinout
- 100 VAC to 240 VAC
- No load power consumption <100 mW
- 5 W
- 1.07” x 1.26” package
- Household
- ITE
- Light industrial