RACM18 and RACM30 AC/DC Converters

RECOM’s 18 W and 30 W AC/DC converters are ideal for medical, household, and industrial applications

Image of RECOM Power's RACM18 and RACM30 AC/DC ConvertersRECOM Power’s RACM18 and RACM30 AC/DC converters were developed for both on-board and off-board designs in medical and household appliances. Due to strict safety requirements, these modules are certified to the latest IEC/EN60601 medical standards, EN60335 household standards and the IEC/EN60950 ITE standards. Additionally, they are energy efficient and come in a waterproof case.

The RACM18-ER and RACM30-ER series are highly efficient and dependable power conversion modules for versatile uses in medical, household and industrial applications. They comply with the rigorous safety requirements of medical applications, ensuring both MOPP and MOOP certifications. Their robust electronic circuitry and IP68 waterproof encapsulation enable them to withstand harsh operating conditions and assure high reliability.

These modules take up less than 2" x 2", thus allowing space-saving integration on PCB designs. Due to their compact size and IP68 certification, the wired versions are suitable for flush mount wall installations. With a certified operation up to 5000 m (3 miles) altitude and temperature ranges from -20°C to +80°C, these modules are built to power compact applications in medical/healthcare, household, sanitary, smart building, and automation appliances.

Not only are these modules covered by the latest medical, household and ITE certifications, but they can also claim EN 55022 Class B with at least 6dB margin without the need for any external components. All of them are CE-marked and come with a three-year warranty.

Features Applications
  • Temperature range from -20°C to +80°C
  • CE-marked and three-year warranty
  • EN 55022 Class B and ITE certifications
  • IP68 certification
  • MOPP and MOOP certifications
  • Medical
  • Household
  • Automation applications
  • Smart buildings
Efficiency Chart Dimension Drawing
Image of RECOM Power's RACM18 and RACM30 AC/DC Converters Efficiency Chart   Image of RECOM Power's RACM18 and RACM30 AC/DC Converters Dimension Drawing
2017-12-14 תאריך הפרסום