REC20/REC30 DC/DC Power Modules

RECOM Power introduces their REC20 and REC30 DC/DC power modules for higher power industrial applications

Image of RECOM's REC20-REC30The REC20 and REC30 series from RECOM Power offer single and dual regulated outputs in a 2” x 1” package with 1.6 k VDC isolation, 20 W and 30 W power, and a 2:1 and 4:1 input voltage ranges, suitable for higher power industrial applications. Remote on/off control is standard. The higher current outputs have raised output voltages to compensate for track losses as standard. The converters are fully certified to UL/EN/IEC safety standards. 

Features
  • 1.6 k VDC isolation
  • 2:1 and 4:1 input voltage ranges
  • Six-side shielding
  • 2” x 1” package

Applications

  • Industrial controls
  • Telecommunications
  • External on/off control
  • Continuous short circuit protection
  • Efficiency up to 90.5% 
  • Fixed switching frequency 

 

  • Battery-powered equipment
  • Distributed power applications 
2016-02-12 תאריך הפרסום