RKZE Series DC/DC Converters

RECOM Power's RKZE series 2 W, low-cost DC/DC converters offer high isolation for industrial applications and test and measurement devices

Image of RECOM Power's RKZE Series DC/DC ConvertersRECOM Power's RKZE series consists of cost-effective 2 W DC/DC converters in an industry standard SIP7 footprint. The extended operating temperature range runs from -40°C to +95°C, making these converters suitable for both demanding industrial applications and test and measurement devices.

They are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1 W high isolation supply to 2 W. Standard isolation is 3 kVDC, and the /H version is factory tested to 4 kVDC. Single or dual outputs are available with optional continuous short circuit protection (/P suffix).

Image of RECOM Power's RKZE Series DC/DC Converters                                                                             Image of RECOM Power's RKZE Series DC/DC Converters

Features
  • Low-cost 2 W converter
  • Industry standard SI97 package
  • 3 kVDC or 4 kVDC isolation options
  • Single or dual outputs
  • Short circuit protected (/P versions)
  • EN62368-1 certified
Applications
  • Communication systems
  • Distributed power systems
  • Process and industrial control equipment
  • Robotics
2018-09-27 תאריך הפרסום