RS3E Series DC/DC Converter

RECOM's economical 3 W DC/DC converter with 2:1 wide input range

Image of Recom's RS3E Series DC/DC Converter RECOM's RS3E energy efficient series provides 3 kVDC/1 minute isolation in a SIP8 package with an operating temperature range of -40°C up to +70°C. It offers wide input voltage ranges, remote ON/OFF controls, and is internationally certified for 62368-1. It is an ideal solution for high-density power supply and industrial applications.

Derating Graph

Image of Recom's RS3E Series Derating Graph

Efficiency Graph

Image of Recom's RS3E Series Efficiency Graph

Features
  • Economical
  • SIP8 package
  • 2:1 wide input range
  • 3 kVDC/1 min isolation
  • IEC/EN/UL/CSA/CAN 62368-1 certified
  • ON/OFF control
Applications
  • Industrial
  • IIoT
  • High power density supply
  • Battery-powered equipment
  • Robotics
2021-06-22 תאריך הפרסום