RVP/RVPW Series Highly Integrated ICs

RECOM Power RVP/RVPW series highly integrated transformer driver ICs enable faster time to market and more compact power designs

Image of RECOM Power RVP/RVPW Series Highly Integrated ICsRECOM Power RVP and RVPW series highly integrated transformer driver ICs are designed for compact, efficient, and reliable isolated DC/DC power supplies. These devices simplify isolated power design while supporting a wide range of topologies and application requirements.

Supporting push-pull, flyback, and full-bridge topologies, the RVP portfolio covers input voltages from 2.5 V to 100 V and output power levels from 1 W to 10 W. This versatility makes the series well-suited for industrial, medical, telecom, gate drive, and interface power applications.

By integrating low RDS(ON) power MOSFETs, oscillators, protection functions, and dead-time control into a single device, the RVP/RVPW series significantly reduces the external component count, development effort, and PCB area, enabling faster time to market and more compact power designs.

Features
  • Highly integrated transformer driver ICs for isolated DC/DC supplies
  • Supports push‑pull, flyback, and full‑bridge topologies
  • Wide input voltage range from 2.5 V to 100 V
  • Integrated low RDS(ON) power MOSFETs
  • Output power support from 1 W to 10 W
  • Built‑in oscillator, protection features, and dead‑time control
  • Reduced external components and PCB footprint
  • Improved efficiency and design reliability
Applications
  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurements
  • Infrastructure
  • Data and telecom

RVP Series Highly Integrated ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
IC / CONV / 6V / 0.5A / DFN2X2-6
RVP001-FBN-RIC / CONV / 6V / 0.5A / DFN2X2-6מיידית - 5995$8.95הצגת הפרטים
מוצרים חדשים
IC / CONV / 30V / 0.3A / DFN2X2-
RVP003-FBN-RIC / CONV / 30V / 0.3A / DFN2X2-מיידית - 6000$14.30הצגת הפרטים
מוצרים חדשים
IC / CONV / 30V / 0.3A / SOT23-6
RVP003S-FBN-RIC / CONV / 30V / 0.3A / SOT23-6מיידית - 6000$14.30הצגת הפרטים
מוצרים חדשים
IC / CONV / 30V / 0.6A / ESOP-8
RVP005-FBN-RIC / CONV / 30V / 0.6A / ESOP-8מיידית - 8000$15.35הצגת הפרטים
מוצרים חדשים
IC / CONV / 6V / 1A / SOT23-6 /
RVP010-PPN-RIC / CONV / 6V / 1A / SOT23-6 /מיידית - 6000$10.23הצגת הפרטים
מוצרים חדשים
IC / CONV / 6V / 0.5A / SOT23-5
RVP6501-PPN-RIC / CONV / 6V / 0.5A / SOT23-5מיידית - 8900$4.82הצגת הפרטים

RVPW Series Highly Integrated ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
IC / CONV / 50V / 10A / QFN5X5 /
RVPW011-FJ1-RIC / CONV / 50V / 10A / QFN5X5 /מיידית - 8000$37.58הצגת הפרטים
מוצרים חדשים
IC / CONV / 80V / 6.6A / QFN5X5
RVPW012-FJ2-RIC / CONV / 80V / 6.6A / QFN5X5מיידית - 8000$34.33הצגת הפרטים
מוצרים חדשים
IC / CONV / 50V / 5.3A / ESOP-8
RVPW014-FJ1-RIC / CONV / 50V / 5.3A / ESOP-8מיידית - 8000$22.10הצגת הפרטים
מוצרים חדשים
IC / CONV / 80V / 1.8A / ESOP-8
RVPW015-FJ2-RIC / CONV / 80V / 1.8A / ESOP-8מיידית - 8000$18.59הצגת הפרטים
מוצרים חדשים
IC / CONV / 1CH / 100V / MSOP-10
RVPW016-FJH-RIC / CONV / 1CH / 100V / MSOP-10מיידית - 10000$22.10הצגת הפרטים
2026-03-06 תאריך הפרסום