RxS/RxD SMD Miniature DC/DC Converters

RECOM's series 1 W and 2 W SMD miniature DC/DC converters are available with single or dual outputs

Image of Recom Power's RxS/RxD SMD-Miniature DC/DC ConvertersRECOM's R1S, R1D, and R2S Series have been are designed for fully automated manufacturing and are suitable for use with vapor phase soldering. These devices can withstand soldering temperatures of 245°C for the maximum 30 seconds as defined by the JEDEC STD-020C standard. Input voltages ranging from 3.3 V up to 24 V are standard as well as single or dual output voltages of between 3.3 V to 24 V or ±3.3 V to ±24 V. Therefore, these converters can be used as voltage isolators, dual-rail generators, and step-up or step-down converters. Two isolation grades are available: 1 kVDC and 3 kVDC. The latter grade makes them suitable for medical applications. A low weight of about 1 gram makes these converters particularly suitable for high vibration and mechanical shock environments.

Features
  • Simpler external class B filter design (40% cost reduction)
  • UL certified
  • High performance "Enclosed Open Frame" design
    • More reliable, withstands up to 30 G vibration
    • Lower inrush current
    • Better thermal management
    • Low weight
  • RoHS 6/6 compatible replacement for RSS/RSD
  • -40°C to +100°C ambient, no derating
  • Up to +110°C ambient with derating
  • Designed for fully automated manufacture
    • Vapor-phase solderable
    • Pick and place compatible
2010-06-16 תאריך הפרסום