XFMR Series High-Frequency Isolation Transformers

RECOM Power isolation transformers provide high performance in modern DC/DC architectures

Image of RECOM Power XFMR Series High-Frequency Isolation TransformersThe XFMR series from RECOM Power is a comprehensive portfolio of high-frequency isolation transformers engineered to match modern flyback, push-pull, and full-bridge DC/DC controller ICs. These transformers enable compact, efficient, and reliable isolated power designs across a wide range of applications.

Designed for isolated power supplies from sub 1 W up to 10 W and beyond, the XFMR series features high-isolation ratings, optimized turn ratios for common industrial voltages, and low leakage inductance. Controlled interwinding capacitance supports improved efficiency and EMI performance in high-frequency designs. Available in both SMD and through-hole packages with extended industrial temperature ratings up to +125°C, XFMR transformers are optimized to work seamlessly with RECOM driver ICs, including the RVP, RVP(W), and RVS families, simplifying component selection and accelerating power supply development.

Features
  • High‑frequency isolation transformers for DC/DC power supplies
  • Isolation ratings up to 6,000 VDC/5,000 VAC
  • Optimized turn ratios for common industrial voltages
  • Low leakage inductance for improved efficiency
 
  • Controlled interwinding capacitance for EMI performance
  • SMD and through‑hole mounting options
  • Extended industrial temperature ranges up to +125°C
  • Optimized for use with RECOM RVP, RVPW, and RVS ICs
Applications
  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
 
  • Energy distribution
  • Test and measurements
  • Infrastructure
  • Data and telecom

XFMR Series High-Frequency Isolation Transformers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
PWR / PUSH-PULL / 88H
RMR-016-C5CS-RPWR / PUSH-PULL / 88Hמיידית - 0$5.78הצגת הפרטים
מוצרים חדשים
PWR / PUSH-PULL / 138H
RMR-020-C5AS-RPWR / PUSH-PULL / 138Hמיידית - 0$5.78הצגת הפרטים
מוצרים חדשים
PWR / FULL-BRIDGE / 519H
RMR-004-CAAS-RPWR / FULL-BRIDGE / 519Hמיידית - 0$5.78הצגת הפרטים
מוצרים חדשים
PWR / FULL-BRIDGE / 518H
RMR-013-CACS-RPWR / FULL-BRIDGE / 518Hמיידית - 0$5.78הצגת הפרטים
מוצרים חדשים
PWR / FULL-BRIDGE / 158H
RMR-008-C55S-RPWR / FULL-BRIDGE / 158Hמיידית - 0$5.78הצגת הפרטים
מוצרים חדשים
PWR / FULL-BRIDGE / 518H
RMR-010-CA5S-RPWR / FULL-BRIDGE / 518Hמיידית - 0$5.78הצגת הפרטים
2026-03-06 תאריך הפרסום