Graphite® HMI Displays

Red Lion's Graphite HMI displays support wide operating temperatures and high shock/vibration tolerances

Image of Red Lion's Graphite HMI DisplaysRed Lion’s rugged Graphite operator panels are the industry's first human-machine interface (HMI) touchscreens to combine all-aluminum construction with an I/O module architecture. The G3 Kadet HMIs feature widescreen displays with dimensions of 4.3 in. or 7 in. It offers 32,000 colors from a TFT backlit LCD display and three front-panel LED indicators for easy visibility to HMI status. The rugged Graphite HMI operator panels have been tested to meet American Bureau of Shipping (ABS) standards. ABS approval assures equipment is safe for operation in a manner that protects life, property, and the marine environment when used in shipboard and offshore settings.

Introducing Graphite: The Next Level of HMIs

Features
  • Rugged, cast-aluminum housing for outdoor and indoor display
  • Real-time data logging provides historic visibility to support process improvements
  • Web and FTP servers enable remote monitoring and control
  • Variety of plug-in modules expand capabilities
  • Powerful protocol conversion with support for up to 20 simultaneous conversions across over 300 industrial protocols
  • USB synchronization of database and log files
  • Crimson 3.0 software for easy drag-and-drop programming
2017-01-05 תאריך הפרסום