Sixnet® SLX Unmanaged Ethernet Switches

Red Lion's Sixnet series SLX unmanaged industrial Ethernet switches designed for extreme applications

Image of Red Lion's Sixnet® SLX Unmanaged Ethernet SwitchesRed Lion's Sixnet series SLX unmanaged industrial Ethernet switches are designed to meet the highest demands of extreme applications. Available with Ethernet and fiber options, the unmanaged SLX switches offer protected circuitry and all metal DIN rail mountable enclosures to ensure rugged reliability. The SLX series offers up to nine Ethernet ports with a combination of 10/100 Base-T(X) and 10/100/1000 Base-T(X) port speeds and are available with copper, fiber, and SFP port combinations. Power over Ethernet (PoE) capability is also available. These units feature redundant power input terminals, plug-and-play operation, and 1,000,000+ hours MTBF, plus they have a -40°C to +85°C operating temperature range.

Features
  • Unmanaged plug-and-play operation
  • Power input: 10 VDC to 30 VDC with no PoE; 45 VDC to 52 VDC with PoE
  • Standards: IEEE 802.3, 802.3u, and 802.3x
  • Electrical safety: UL508, CSA C22.2/14; EN61010-1, CE
  • EMC: FCC Part 15, ICES-003; EN610006-2/4, CE
2017-04-19 תאריך הפרסום