100 W Adapter with Power Delivery and Wireless Charger
Renesas' 100 W multi-functional PD adapter supports 65 W maximum PD output
Renesas' 100 W power delivery (PD) adapter is a multi-functional PD adapter solution that can support 65 W maximum PD output, BC1.2 fast charging, QI 15 W wireless charging, as well as two 5 V 2.1 A USB-A ports. Renesas can provide a total IC solution for this application, including power factor correction (PFC), quasi-resonant (QR) flyback controller, buck + PD controller, wireless charger, and MOSFET.
System Benefits
- Fully featured all-in-one mobile charger
- Supports 65 W PD, QI 15 W wireless charger, and BC1.2 fast charging
- Active integrated PFC meets worldwide PFC requirement standards
- Uses a dedicated USB controller R9A02G011 which expands the ability to cover more quick charge (QC) algorithms
- Quick chargers
- Adapters
- Mobile phones
- Mobile devices
100 W Adapter with Power Delivery and Wireless Charger
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PS2911-1-AX | OPTOISO 2.5KV TRANS 4-MINI-FLAT | מיידית - 736 | $16.40 | הצגת הפרטים |
![]() | ![]() | P9243-GBNDGI | IC TRANSMITTER 48VFQFPN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RJK03M5DNS-00#J5 | MOSFET N-CH 30V 25A 8HWSON | מיידית - 7826 | $6.20 | הצגת הפרטים |
![]() | ![]() | RAA489800A2GNP#AA0 | IC REG BCK BST ADJ 4.096A 32TQFN | מיידית - 0 | $17.09 | הצגת הפרטים |
![]() | ![]() | R2A20133DSP#W5 | IC PFC CTRLR CRM 8SOP | מיידית - 2485 | $5.21 | הצגת הפרטים |