48 V Mobility Solution

Renesas’ 48 V electric mobility solution provides engineers with a design that can be configured to target specific attributes

Image of Renesas’ Winning Combination - 48 V Mobility SolutionRenesas’ winning combination solution provides engineers with a design that can be configured to target specific attributes, such as low voltage and cost, functionality and efficiency, or high power and torque. This design provides the building blocks for a variety of motor solutions.

The 48 V electric mobility solution focuses on multiple types of applications such as e-bikes, e-scooters, forklifts, and hybrid electric vehicles.

Features
  • Complete reference design that focuses three types of solutions:
    • Low voltage and cost
    • Functionality and efficiency
    • High power and torque
  • Fits a variety of electric motor drive solutions and voltage ranges
  • RX23T/RX23W MCU
    • RX23T: 32-bit proprietary RX core provides high-efficiency with rich peripheral functions, integrated DSP and FPU, and synchronous measurements for advanced motor control
    • RX23W: Supports Bluetooth® low energy 5.0 with added security functionality which is vital for secure communications; has low power consumption and touch-key support
  • ISL94216 battery front end
    • Battery front end capable of monitoring up to 16 cells, low current consumption, cell balancing features, and support for multiple interfaces (I2C, SPI, and single wire)
  • HIP2211 half-bridge driver
    • 120 V, 3 A/4 A high-voltage bridge driver with high efficiency, small package size, and fast propagation delay
  • ISL28191/ISL84051 op amp
    • ISL28191: Single/dual ultra-low noise rail-to-rail input and output (RRIO) op amps with high-performance 630 µV maximum offset voltage and 3 µA input bias current
    • ISL84051: 8-to-1 multiplexer analog switch that supports voltages as low as 2 V, and fast switching speeds and low power consumption

RX23T/RX23W MCU

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RX23W BT5 BLE TARGET BOARDRTK5RX23W0C00000BJRX23W BT5 BLE TARGET BOARDמיידית - 4$171.51הצגת הפרטים
IC MCU 32BIT 512KB FLASH 56HVQFNR5F523W8BDNG#30IC MCU 32BIT 512KB FLASH 56HVQFNמיידית - 27$39.55הצגת הפרטים
IC MCU 32BIT 512KB FLASH 85TFBGAR5F523W8BDBL#20IC MCU 32BIT 512KB FLASH 85TFBGAמיידית - 254$26.76הצגת הפרטים

ISL94216 Battery Front End

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT MON MULTI-CHEM 16C 64QFNISL94216IRZIC BATT MON MULTI-CHEM 16C 64QFNמיידית - 126$74.54הצגת הפרטים
IC BATT MON MULTI-CHEM 16C 64QFNISL94216IRZ-T7IC BATT MON MULTI-CHEM 16C 64QFNמיידית - 1998$62.96הצגת הפרטים
EVAL BOARD FOR ISL94216ISL94216EVKIT1ZEVAL BOARD FOR ISL94216מיידית - 1$1,056.44הצגת הפרטים
IC BATT MON MULTI-CHEM 16C 64QFNISL94216IRZ-TIC BATT MON MULTI-CHEM 16C 64QFNמיידית - 5420$68.67הצגת הפרטים

HIP2211 Half-Bridge Driver

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC GATE DRVR HALF-BRIDGE 8SOICHIP2211FBZ-T7AIC GATE DRVR HALF-BRIDGE 8SOICמיידית - 0$7.21הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 10TDFNHIP2211FRTZ-T7AIC GATE DRVR HALF-BRIDGE 10TDFNמיידית - 402$6.79הצגת הפרטים

ISL28191/ISL84051 Op Amp

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC VOLTAGE FEEDBACK 1 CIRC 6SOTISL28191FHZ-T7IC VOLTAGE FEEDBACK 1 CIRC 6SOTמיידית - 3038$8.17הצגת הפרטים
IC MUX 8:1 100OHM 16TSSOPISL84051IVZIC MUX 8:1 100OHM 16TSSOPמיידית - 1705$9.15הצגת הפרטים
2021-03-12 תאריך הפרסום