Air Quality Monitor (PM2.5) with Secure Cloud Connection
Renesas’ devices enable users to sense and monitor the environment through a mobile cloud connection
Air quality can be compromised due to volatile organic compounds (VOCs) as well as tiny particulates in the air, and detecting poor air quality is vital for protecting against harmful exposure. Renesas’ reference design utilizes sensors to detect air quality contaminants and send an alert to the cloud via Wi-Fi. The Renesas HS3001 humidity sensor, ZMOD4410 gas sensor, Synergy S5D9 microcontroller, and high-performance power devices enable users to sense and monitor the environment through a mobile cloud connection.
Utilizing the Renesas AE-Cloud2 kit enables new customers and new applications in the IoT market. A product-level solution helps customers quickly prototype, evaluate, and implement their designs. This kit helps break down the barriers to success thanks to the system level reference design, which includes kit hardware, secure cloud connectivity, and control through a dashboard.
- Temperature, humidity, and gas sensing via the HS3001 and ZMOD4410 sensors
- Color LCD control via the Synergy S5D9
- System-level solution with source code
- Secure cloud connection through MQTT+TLS
MCUs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FS124773A01CFM#AA1 | IC MCU 32BIT 128KB FLASH 64LFQFP | מיידית - 1782 | $16.39 | הצגת הפרטים |
![]() | ![]() | R7FS5D97E3A01CFB#AA0 | IC MCU 32BIT 2MB FLASH 144LQFP | מיידית - 320 | $83.26 | הצגת הפרטים |
Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | HS3001 | SENSOR HUMIDITY 90% RH SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |