Biosensing Smart Trekking Poles Reference Design

Renesas' smart trekking pole solution provides auto alerts via a CAT-M1 module if a user fulfills certain conditions

Image of Renesas’ Biosensing Smart Trekking PolesRenesas’ winning combination reference design for smart trekking poles used for elder healthcare and outdoor hiking is helpful with aiding in balance and stability on uneven ground or tricky terrain. This smart trekking pole product provides auto alerts, such as GPS tracking, via a CAT-M1 module if a user has fallen, hits a particular heart rate, or fulfills another condition.

Additional features include IoT functions for auto-SOS, cloud/app monitoring, real-time positioning, tracking and monitoring, and other location-based services (LBS). Renesas provides the entire bill of materials (BOM), including the Bluetooth® low energy (LE) module, temperature/humidity sensor, biosensor, and power products.

Features
  • Super-low power Bluetooth LE module for portable equipment with mobile app support
  • Fully integrated all-in-one biosensor module is 4.2 mm x 2.0 mm x 1.2 mm in size
  • High-performance temperature/humidity sensor
  • High-efficiency charger and low IQ power
  • RYZ014A cellular IoT module
    • Single-mode LTE category M1 module with worldwide deployment and roaming capability
  • DA14531MOD Bluetooth LE module
    • SmartBond TINY™ module, small and low power Bluetooth 5.1 SoC
  • ISL91127IRNZ-T buck-boost regulator
    • 2 A high-efficiency buck-boost regulator
  • ISL6294 battery charger
    • Fully integrated single-cell Li-ion battery charger
  • OB1203SD-C4 biosensor
    • Multi-channel digital RGB/ambient light, proximity, and photoplethysmography sensor
  • HS3003 humidity and temperature sensor
    • Highly accurate, fully calibrated relative humidity and temperature sensor
Applications
  • Outdoor/sports equipment
  • Elder nursing
  • Healthcare

ISL91127IRNZ-T 2 A Buck-Boost Regulator

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK BOOST 3.3V 2A 20QFNISL91127IRNZ-TIC REG BUCK BOOST 3.3V 2A 20QFNמיידית - 0
Factory Stock - 48000
$4.90הצגת הפרטים

ISL6294 Battery Charger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT CHG LI-ION 1CELL 8DFNISL6294IRZ-TIC BATT CHG LI-ION 1CELL 8DFNמיידית - 12526$9.90הצגת הפרטים

OB1203SD-C4 Biosensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR - BIOMONITOR SENSOR I2COB1203SD-C4RSENSOR - BIOMONITOR SENSOR I2Cמיידית - 0$12.63הצגת הפרטים
SENSOR - BIOMONITOR SENSOR I2COB1203SD-C4VSENSOR - BIOMONITOR SENSOR I2Cמיידית - 0$6.52הצגת הפרטים

HS3003 Humidity and Temperature Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR HUMIDITY 90% RH SMDHS3003SENSOR HUMIDITY 90% RH SMDמיידית - 1784$12.42הצגת הפרטים
2021-09-28 תאריך הפרסום