RX231 MCU for Blood Glucose Meters

Renesas’ RX231 MCU provides an interface for the BLE module, touch sensing, LCD control, and USB communication

Image of Renesas/IDT's Blood Glucose MetersBlood glucose meters measure blood sugar levels and help monitor health conditions. Renesas’ RX231 MCU aids in fulfilling the increased demand for these effective metering solutions. The RX231 provides an interface for the BLE module, touch sensing, LCD control, and USB communication in one package. The ISL28214 is used for the transimpedance amplifier thanks to its low input offset and bias currents, while the ISL90727 digitally-controlled potentiometer provides programmable gain. The HS3001 temperature and humidity measurements enable offset calculations on the signal for accurate measurements. Renesas’ ISL9001A ensures a proper voltage is always maintained.

Features
  • Highly integrated RX231 with built-in capacitive touch
  • Programmable gain to maximize the output signal voltage for all inputs
  • Reliable humidity and temperature measurements
  • Simple voltage supply with low-current consumption

MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 512KB FLSH 100LFQFPR5F52318ADFP#30IC MCU 32BIT 512KB FLSH 100LFQFPמיידית - 193$24.27הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LFQFPR5F52318ADFM#30IC MCU 32BIT 512KB FLASH 64LFQFPמיידית - 0$22.99הצגת הפרטים

Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMDמיידית - 0See Page for Pricingהצגת הפרטים
2019-08-16 תאריך הפרסום